DC DC Converters

Results: 2
Number of Outputs
14
Voltage - Input (Min)
2.7V3.2V
Voltage - Input (Max)
17V40V
Voltage - Output 1
0.6 ~ 5.5V0.8 ~ 15V
Voltage - Output 2
0.6 ~ 5.5V-
Voltage - Output 3
0.6 ~ 5.5V-
Voltage - Output 4
0.6 ~ 5.5V-
Current - Output (Max)
1.2A, 1.2A, 1.2A, 1.2A2A
Features
-SCP, UVLO
Package / Case
28-FBGA Module49-FBGA Module
Size / Dimension
0.25" L x 0.16" W x 0.09" H (6.3mm x 4.0mm x 2.2mm)0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm)
Supplier Device Package
28-BGA (6.25x4)49-BGA (6.25x6.25)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
49-BGA
LTM4668AEY#PBF
DC DC CNVRTR 4X0.6-5.5V
Analog Devices Inc.
705
In Stock
1 : ¥138.99000
Tray
Tray
Active
Non-Isolated PoL Module
4
2.7V
17V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
1.2A, 1.2A, 1.2A, 1.2A
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
49-FBGA Module
0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm)
49-BGA (6.25x6.25)
-
-
28 BGA
LTM8063EY#PBF
DC DC CONVERTER 0.8-15V
Analog Devices Inc.
1,745
In Stock
1 : ¥147.66000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.2V
40V
0.8 ~ 15V
-
-
-
2A
ITE (Commercial)
SCP, UVLO
-40°C ~ 125°C
-
Surface Mount
28-FBGA Module
0.25" L x 0.16" W x 0.09" H (6.3mm x 4.0mm x 2.2mm)
28-BGA (6.25x4)
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.