DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
327 In Stock | 1 : ¥73.27000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 100mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 86% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) | - | - | - | |||
297 In Stock | 1 : ¥375.84000 Bulk | Bulk | Active | Isolated Module | 1 | 40V | 160V | 24V | - | - | - | 1.667A | 40 W | 3 kV | Railway | - | -40°C ~ 90°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | CE, EAC |