DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥35.22000 Tray | - | Tray | Active | Linear Regulator Replacement | 1 | 4.5V | 36V | 1.5V | - | - | 1A | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | - | Through Hole | 3-SIP Module | 0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm) | - | ||
1 In Stock | 1 : ¥49.75000 Tray | - | Tray | Obsolete | Linear Regulator Replacement | 1 | 4.5V | 36V | 1.8V | - | - | 1A | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | - | Through Hole | 3-SIP Module | 0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm) | - | ||
0 In Stock | 50 : ¥62.22220 Tray | - | Tray | Obsolete | Linear Regulator Replacement | 1 | 6.5V | 36V | 5V | - | - | 2A | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | - | Through Hole | 3-SIP Module | 0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm) | - |