DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,416 In Stock | 1 : ¥22.00000 Cut Tape (CT) 2,500 : ¥10.98482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 6V | 0.6 ~ 6V | - | - | - | 3A | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 150°C | 82% | Surface Mount | 18-PowerLFQFN Module | 0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm) | 18-QFN (2.5x3.5) | - | ||
14,788 In Stock | 1 : ¥28.90000 Cut Tape (CT) 500 : ¥18.10066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 18V | 0.6 ~ 18V | - | - | - | 3A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C (TJ) | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | - | ||
0 In Stock Check Lead Time | 1 : ¥283.33000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 60V | 0.97 ~ 15V | - | - | - | 5A | ITE (Commercial) | OCP, OTP, SCP | -40°C ~ 125°C | - | Surface Mount | 80-BBGA Module | 0.44" L x 0.35" W x 0.14" H (11.3mm x 9.0mm x 3.5mm) | 80-BGA (11.25x9) | - |