DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
431 In Stock | 1 : ¥85.01000 Cut Tape (CT) 250 : ¥70.83620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 0.8 ~ 5V | - | - | 5A | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 96% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | |||
0 In Stock | 1 : ¥176.18000 Box | Box | Obsolete | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | 300mA | 500 V | ITE (Commercial) | OCP | -20°C ~ 71°C (With Derating) | 68% | Through Hole | 4-DIP Module | 1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm) | - | - |