DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥784.16000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 500V | - | - | 2mA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥957.08000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 1000V | - | - | 1mA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | 62368-1 |