DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
241 In Stock | 1 : ¥647.43000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 75°C (With Derating) | 88% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Module | |||
0 In Stock Check Lead Time | 1 : ¥2,273.71000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 20A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 84% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥2,426.24000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 36V | - | - | - | 2.78A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 87.1% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - |