DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
485 In Stock | 1 : ¥567.54000 Tray | Tray | Active | Voltage Transformation Module | 1 | 26V | 55V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 125°C | 94.7% | Surface Mount | Module | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | - | - | - | |||
1,109 In Stock | 1 : ¥680.59000 Tray | Tray | Active | Voltage Transformation Module | 1 | 26V | 55V | 6V | - | - | - | 40A | 240 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 125°C | 96% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | |||
30 In Stock | 1 : ¥1,145.19000 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 12V | - | - | - | 10A | 120 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | |||
216 In Stock | 1 : ¥2,387.08000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 8.33A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 80% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | |||
139 In Stock | 1 : ¥3,037.87000 Tube | Tube | Active | Isolated Module | 1 | 250V | 425V | 12V | - | - | - | 25A | 300 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.6% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | |||
130 In Stock | 1 : ¥4,969.64000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 48V | - | - | - | 12.5A | 600 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.5% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | |||
11 In Stock | 1 : ¥2,977.70000 Bulk | Bulk | Active | Isolated Module | 1 | 180V | 375V | 12V | - | - | - | 20.83A | 250 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 86.3% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | |||
12 In Stock | 1 : ¥6,124.92000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 12V | - | - | - | 26.67A | 320 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, UVLO | -40°C ~ 100°C | 91.5% | Through Hole | 9-DIP Module | 3.39" L x 1.40" W x 0.37" H (86.0mm x 35.5mm x 9.3mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,268.12000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 12.5A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - |