DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.Torex Semiconductor Ltd
Series
XCL206µModule®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Voltage - Input (Min)
2V3.6V
Voltage - Input (Max)
6V36V
Voltage - Output 1
0.8 ~ 10V3.3V
Current - Output (Max)
600mA2A
Efficiency
90%-
Package / Case
8-TDFN Exposed Pad50-BLGA Module
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm)
Supplier Device Package
50-LGA (11.25x9)CL-2025-02
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
12,132
In Stock
1 : ¥22.78000
Cut Tape (CT)
3,000 : ¥10.40909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2V
6V
3.3V
-
-
-
600mA
ITE (Commercial)
-
-40°C ~ 85°C
90%
Surface Mount
8-TDFN Exposed Pad
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
CL-2025-02
50 LGA
LTM8023EV#PBF
DC DC CONVERTER 0.8-10V
Analog Devices Inc.
4,387
In Stock
1 : ¥132.62000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.6V
36V
0.8 ~ 10V
-
-
-
2A
ITE (Commercial)
-
-40°C ~ 85°C
-
Surface Mount
50-BLGA Module
0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm)
50-LGA (11.25x9)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.