DC DC Converters

Results: 7
Manufacturer
Cincon Electronics Co. LTDCUI Inc.XP Power
Series
CHB150W (150W)CHB300W (300W)QSB (200W)VHB150W (150W)VHB200W (200W)
Packaging
BoxTray
Voltage - Input (Min)
9V10V18V
Voltage - Input (Max)
36V75V
Voltage - Output 1
12V28V
Current - Output (Max)
7.14A12.5A16.7A25A
Power (Watts)
150 W200 W300 W
Features
Remote On/Off, OCP, OTP, OVP, SCPRemote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C-40°C ~ 100°C (With Derating)
Efficiency
86%87%88%91%
Package / Case
9-DIP Module9-DIP Module, 1/2 BrickHalf Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Supplier Device Package
-Half Brick
Approval Agency
CE, cURusEN, UL
Standard Number
55024; 55032 Class A; 60950-155032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-360950-1
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
264
In Stock
1 : ¥1,149.37000
Tray
Tray
Active
Isolated Module
1
18V
75V
12V
-
-
-
12.5A
150 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
91%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Half Brick
Enable, Active High
CE, cURus
60950-1
95
In Stock
1 : ¥1,149.37000
Tray
Tray
Active
Isolated Module
1
9V
36V
12V
-
-
-
12.5A
150 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
88%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Half Brick
Enable, Active High
CE, cURus
60950-1
VHB200W Series
VHB200W-Q24-S28
DC DC CONVERTER 28V 200W
CUI Inc.
87
In Stock
1 : ¥1,504.61000
Box
Box
Active
Isolated Module
1
10V
36V
28V
-
-
-
7.14A
200 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
87%
Through Hole
9-DIP Module
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Half Brick
Enable, Active High
EN, UL
55024; 55032 Class A; 60950-1
58
In Stock
1 : ¥1,518.81000
Tray
Tray
Active
Isolated Module
1
9V
36V
12V
-
-
-
25A
300 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
91%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
-
Enable, Active High
CE, cURus
60950-1
VHB200W Series
VHB200W-Q48-S12
DC DC CONVERTER 12V 200W
CUI Inc.
61
In Stock
1 : ¥1,201.42000
Box
Box
Active
Isolated Module
1
18V
75V
12V
-
-
-
16.7A
200 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
88%
Through Hole
9-DIP Module
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
-
Enable, Active High
EN, UL
55024; 55032 Class A; 60950-1
VHB150W(DK)
VHB150W-Q24-S12
DC DC CONVERTER 12V 150W
CUI Inc.
0
In Stock
Check Lead Time
1 : ¥1,331.14000
Box
Box
Active
Isolated Module
1
9V
36V
12V
-
-
-
12.5A
150 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
88%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Half Brick
Enable, Active High
EN, UL
55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3
QSB150-350
QSB20024S12
DC DC CONVERTER 12V 200W
XP Power
0
In Stock
Check Lead Time
1 : ¥1,270.55000
Box
Box
Active
Isolated Module
1
10V
36V
12V
-
-
-
16.7A
200 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP
-40°C ~ 100°C
86%
Through Hole
9-DIP Module
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
-
Enable, Active High
-
-
Showing
of 7

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.