DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,549 In Stock 966 Factory | 1 : ¥15.35000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79 ~ 84% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
4,465 In Stock | 1 : ¥19.46000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 70% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm) | - | - | - | 60950-1 | |||
4,579 In Stock | 1 : ¥16.01000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 115°C (With Derating) | 67% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | cURus | 62368-1 | |||
1,025 In Stock | 1 : ¥29.39000 Tube | Tube | Not For New Designs | Linear Regulator Replacement | 1 | 8V | 36V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥10.26000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.39" H (11.6mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥17.40000 Cut Tape (CT) 5,000 : ¥7.65343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 5.5V | 5V | - | - | - | 200mA | 1 W | 2.5 kV | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 12-PowerLFLGA | 0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm) | 12-LGA (4x5) | - | CB | - | ||
0 In Stock | 1 : ¥14.53000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.75V | 5.25V | 5V | - | - | - | 150mA | 750 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 72% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, UKCA | 62368-1 |