DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,084 In Stock | 1 : ¥96.47000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 2A | 24 W | - | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | - | - | - | |||
0 In Stock | 1 : ¥1,104.79000 Bulk | Bulk | Not For New Designs | Isolated Module | 1 | 9V | 60V | 36V | - | - | - | 10A | - | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 95% | Through Hole | Eighth Brick | 2.39" L x 0.98" W x 0.50" H (60.8mm x 25.0mm x 12.7mm) | Eighth Brick | - | - | 62368-1 |