DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,480 In Stock | 1 : ¥163.56000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 10V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 71-BLGA Module | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | 71-LGA (15x9) | - | - | |||
142 In Stock | 1 : ¥189.80000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | - | 16A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 11-DIP Module | 0.87" L x 0.75" W x 0.34" H (22.1mm x 19.1mm x 8.6mm) | - | - | - | |||
53 In Stock | 1 : ¥282.40000 Tray | Tray | Active | Non-Isolated PoL Module | 3 | 2.38V | 5.5V | 0.8 ~ 5V | 0.8 ~ 5V | 0.4 ~ 2.6V | - | 4A, 4A, 1.5A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | 95% | Surface Mount | 144-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 144-LGA (15x15) | - | - | |||
552 In Stock | 1 : ¥326.77000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 26.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 8A, 8A | - | - | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 144-LGA (15x15) | - | - | |||
141 In Stock | 1 : ¥484.89000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.6 ~ 2.5V | 0.6 ~ 2.5V | - | - | 13A, 13A | - | - | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 144-LGA (15x15) | - | - | |||
170 In Stock | 1 : ¥548.98000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 26.5V | 0.5 ~ 5.4V | 0.5 ~ 5.4V | - | - | 13A, 13A | - | - | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | - | - | |||
118 In Stock | 1 : ¥566.84000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | - | - | 18A, 18A | - | - | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.63" L x 0.63" W x 0.17" H (16.0mm x 16.0mm x 4.4mm) | 144-LGA (16x16) | - | - | |||
108 In Stock | 1 : ¥238.90000 Bulk | Bulk | Active | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 400mA, 400mA | 9.6 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 7 Leads | 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) | - | - | - | |||
78 In Stock | 1 : ¥161.56000 Bulk | Bulk | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 1A | 5 W | 500 V | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 79% | Surface Mount | 8-SMD Module, 7 Leads | 0.91" L x 0.83" W x 0.33" H (23.2mm x 21.1mm x 8.5mm) | - | - | - |