DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥22.95000 Cut Tape (CT) 2,500 : ¥11.53335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 24V | 0.8 ~ 18.48V | - | - | - | 2A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 20-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 20-QFN (3x5) | Enable, Active High | - | - | ||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 6-DIP Module, 5 Leads | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 |