DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
273 In Stock | 1 : ¥124.38000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 133mA | 2 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 85% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) | - | - | - | |||
658 In Stock | 1 : ¥68.06000 Cut Tape (CT) 500 : ¥53.16768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 167mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 82% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | - | EN | 55024; 55032 Class A | |||
0 In Stock Check Lead Time | 39 : ¥93.40026 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 167mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 85% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) | - | - | - |