DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,688 In Stock 50,000 Factory | 1 : ¥22.66000 Cut Tape (CT) 500 : ¥18.10952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3.6 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | 54% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm) | 16-SOIC | - | - | - | |||
4,210 In Stock | 1 : ¥29.14000 Cut Tape (CT) 180 : ¥26.35350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 4.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 73.5% | Surface Mount | 14-SMD Module, 5 Leads | 0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm) | - | - | - | - | |||
5,478 In Stock | 1 : ¥94.74000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 60mA | - | 5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
68 In Stock | 1 : ¥222.24000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 500mA | 6 W | 5.2 kV | ITE (Commercial), Medical | Remote On/Off, OTP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 23-SMD Module, 7 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | Active | Digi-Reel® | Active | Isolated Module | 4 | 4.5V | 5.5V | 3.3V | 3.7V | 5V | 5.4V | 150mA, 135mA, 100mA, 92mA | 1.99 W | 5 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C (With Derating) | 53% | Surface Mount | 16-SOIC Module (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | - | - | 62368-1 |