B0505ST16-W5 | |
---|---|
DigiKey Part Number | 2725-B0505ST16-W5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0505ST16-W5 |
Description | DC DC CONVERTER 3.3V 3.7V 5.0V 5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 4 Output 3.3V 3.7V 5V 5.4V 150mA, 135mA, 100mA, 92mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | B0505ST16-W5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 3.7V | |
Voltage - Output 3 | 5V | |
Voltage - Output 4 | 5.4V | |
Current - Output (Max) | 150mA, 135mA, 100mA, 92mA | |
Power (Watts) | 1.99 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -55°C ~ 125°C (With Derating) | |
Efficiency | 53% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC Module (0.295", 7.50mm Width) | |
Size / Dimension | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | |
Supplier Device Package | 16-SOIC | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
5 | ¥29.75200 | ¥148.76 |
10 | ¥29.31700 | ¥293.17 |
25 | ¥28.45840 | ¥711.46 |
50 | ¥27.59480 | ¥1,379.74 |
100 | ¥26.73280 | ¥2,673.28 |
250 | ¥25.87072 | ¥6,467.68 |
500 | ¥24.14602 | ¥12,073.01 |