DC DC Converters

Results: 2
Manufacturer
ARTESYN / Advanced EnergyXP Power
Series
AXA (20W)JTF (15W)
Number of Outputs
12
Voltage - Output 1
5V12V
Voltage - Output 2
-12V-
Current - Output (Max)
625mA, 625mA4A
Power (Watts)
15 W20 W
Voltage - Isolation
1.5 kV1.6 kV
Features
Remote On/Off, OCP, OTPRemote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
6-DIP Module24-DIP Module, 9 Leads
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Standard Number
297
In Stock
1 : ¥451.38000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
4A
20 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP
-40°C ~ 85°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
-
MFG_JTF15
JTF1524D12
DC DC CONVERTER +/-12V 15W
XP Power
60
In Stock
1 : ¥284.02000
Tube
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
625mA, 625mA
15 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C
89%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Enable, Active High
62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.