DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164 In Stock | 1 : ¥261.50000 Tray | Tray | Active | Isolated Module | 1 | 3.1V | 31V | 1.8 ~ 12V | - | - | - | 550mA | - | 3 kV | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 51-BBGA Module | 0.59" L x 0.44" W x 0.19" H (15.0mm x 11.3mm x 4.9mm) | 51-BGA (15x9) | - | |||
494 In Stock | 1 : ¥406.53000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | |||
3,471 In Stock 990 Factory | 1 : ¥183.00000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 85°C | 78% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low |