DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
245 In Stock | 1 : ¥168.83000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6V | 20V | 0.8 ~ 6V | - | - | - | 10A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 92% | Surface Mount | TO-PMOD-11, Power Module | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | - | |||
212 In Stock | 1 : ¥145.23000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 500mA | 1.7 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 71% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | |||
113 In Stock | 1 : ¥4,136.44000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 50V | 12V | - | - | - | 13.4A | 161 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 91.5% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) | - |