DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183 In Stock | 1 : ¥240.54000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 340mA | 5 W | 6 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 85% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |||
0 In Stock Check Lead Time | 15 : ¥256.57467 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 340mA | 5 W | 6 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 85% | Surface Mount | 24-SMD Module, 18 Leads | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | |||
3 In Stock | 1 : ¥224.61000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 340mA | 5 W | 6 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 86% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |||
0 In Stock Check Lead Time | 15 : ¥207.22467 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 340mA | 5 W | 4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 86% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |