DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,581 In Stock 966 Factory | 1 : ¥15.35000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79 ~ 84% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | |||
22,303 In Stock 966 Factory | 1 : ¥26.68000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 7V | 28V | 5V | - | - | - | 500mA | 3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 92% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | |||
3,819 In Stock 966 Factory | 1 : ¥67.65000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | - | 500mA | 3 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 94% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | |||
3,177 In Stock 966 Factory | 1 : ¥67.65000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 3.3V | - | - | - | 500mA | 2 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 91% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | |||
4,364 In Stock 966 Factory | 1 : ¥70.03000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 32V | 6.5V | - | - | - | 500mA | 3 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 95% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | |||
3,383 In Stock 966 Factory | 1 : ¥70.03000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 32V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 97% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | |||
340 In Stock 924 Factory | 1 : ¥53.36000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - |