DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,083 In Stock | 1 : ¥165.75000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 36V | 2.5 ~ 12.6V | - | - | 3A | ITE (Commercial) | UVLO | -40°C ~ 85°C | 94% | Through Hole | 7-DIP Module | 1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥270.92000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 60V | 2.5 ~ 24V | - | - | 4A | ITE (Commercial) | - | -40°C ~ 125°C | 95% | Surface Mount | 113-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 113-LGA (15x15) |