DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,406 In Stock | 1 : ¥34.07000 Cut Tape (CT) 500 : ¥27.41204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 75% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | - | - | |||
274 In Stock | 1 : ¥48.44000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | 42mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 81% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3 | |||
16 In Stock | 1 : ¥62.06000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | 83.3mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 |