DC DC Converters

Results: 3
Manufacturer
Analog Devices Inc.TDK CorporationTraco Power
Series
LTM®, uModule®TSRN-1SMµPOL™ micro-POL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-Key
Type
Linear Regulator ReplacementNon-Isolated PoL Module
Voltage - Input (Min)
2.7V6V6.5V
Voltage - Input (Max)
5.5V16V42V
Voltage - Output 1
2.5V3.3V5V
Current - Output (Max)
1A1.5A4A
Features
-Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (With Derating)
Efficiency
91.5%-
Package / Case
10-SMD Module, 6 Leads17-SMD Module25-LFLGA Module
Size / Dimension
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)0.16" L x 0.14" W x 0.06" H (4.0mm x 3.5mm x 1.4mm)0.60" L x 0.37" W x 0.29" H (15.2mm x 9.3mm x 7.4mm)
Supplier Device Package
25-LGA (4x3.5)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
FS1404-2500-AL
FS1404-3300-AS
DC DC CONVERTER 3.3V
TDK Corporation
1,260
In Stock
1 : ¥66.42000
Cut Tape (CT)
250 : ¥44.64820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
6V
16V
3.3V
-
-
-
4A
-
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
17-SMD Module
0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm)
-
-
-
962
In Stock
1 : ¥122.41000
Tray
Tray
Active
Non-Isolated PoL Module
1
2.7V
5.5V
2.5V
-
-
-
1.5A
-
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
25-LFLGA Module
0.16" L x 0.14" W x 0.06" H (4.0mm x 3.5mm x 1.4mm)
25-LGA (4x3.5)
-
-
TSRN 1-2450SM
TSRN 1-2450SM
DC DC CONVERTER 5V 5W
Traco Power
2,375
In Stock
1 : ¥100.32000
Tube
Tube
Discontinued at Digi-Key
Linear Regulator Replacement
1
6.5V
42V
5V
-
-
-
1A
5 W
ITE (Commercial)
Remote On/Off, OTP, SCP
-40°C ~ 85°C (With Derating)
91.5%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.37" W x 0.29" H (15.2mm x 9.3mm x 7.4mm)
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.