DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥32.26000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 4 kV | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 78% | Through Hole | 7-DIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | 62368-1 | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, cURus | - |