DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥7,459.59000 Bulk | Bulk | Active | Isolated Module | 1 | 200V | 400V | 24V | - | - | 8.33A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥4,365.65000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 375V | 24V | - | - | 3.13A | 75 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
1 In Stock | 1 : ¥4,029.95000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 1.79A | 50 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥4,366.96000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 2.68A | 75 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : ¥4,396.27000 Bulk | Bulk | Active | Isolated Module | 1 | 10V | 20V | 12V | - | - | 6.25A | 75 W | 3 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) |