DC DC Converters

Results: 4
Series
MICRO (100W)MICRO (150W)VI-200™ (200W)
Voltage - Input (Min)
43V55V
Voltage - Input (Max)
100V110V
Voltage - Output 1
5V48V72V
Current - Output (Max)
2.78A3.13A4.17A20A
Power (Watts)
100 W150 W200 W
Features
OCP, OTP, OVP, SCPOVP, UVLO
Operating Temperature
-10°C ~ 100°C-10°C ~ 85°C
Efficiency
82.3%86.4%88%
Package / Case
Full BrickQuarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MicroDCDCseries
V72C5E100BL
DC DC CONVERTER 5V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥2,339.79000
Bulk
Bulk
Active
Isolated Module
1
43V
110V
5V
-
-
20A
100 W
3 kV
ITE (Commercial)
OVP, UVLO
-10°C ~ 100°C
82.3%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V72C48E150BL
DC DC CONVERTER 48V 150W
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥2,361.63000
Bulk
Bulk
Active
Isolated Module
1
43V
110V
48V
-
-
3.13A
150 W
3 kV
ITE (Commercial)
OVP, UVLO
-10°C ~ 100°C
86.4%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
VI-2 Series
VI-24F-EU
DC DC CONVERTER 72V 200W
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥3,140.88000
Bulk
Bulk
Active
Isolated Module
1
55V
100V
72V
-
-
2.78A
200 W
3 kV
ITE (Commercial)
OCP, OTP, OVP, SCP
-10°C ~ 85°C
88%
Through Hole
Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
VI-2 Series
VI-244-EU
DC DC CONVERTER 48V 200W
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥3,141.04000
Bulk
Bulk
Active
Isolated Module
1
55V
100V
48V
-
-
4.17A
200 W
3 kV
ITE (Commercial)
OCP, OTP, OVP, SCP
-10°C ~ 85°C
88%
Through Hole
Full Brick
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.