DC DC Converters

Results: 2
Manufacturer
Monolithic Power Systems Inc.XP Power
Series
-IR (3W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Isolated ModuleNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
2.75V4.5V
Voltage - Input (Max)
5.5V6V
Voltage - Output 1
0.6 ~ 6V12V
Voltage - Output 2
-12V-
Current - Output (Max)
125mA2A
Features
-OCP, SCP, UVLO
Operating Temperature
-40°C ~ 150°C-40°C ~ 85°C
Efficiency
82%85%
Mounting Type
Surface MountThrough Hole
Package / Case
7-SIP Module, 5 Leads18-PowerLFQFN Module
Size / Dimension
0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm)0.77" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
IR Series
IR0512S
DC DC CONVERTER +/-12V 3W
XP Power
421
In Stock
1 : ¥73.27000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
12V
-12V
-
-
125mA
3 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
85%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm)
-
-
-
490
In Stock
1 : ¥24.22000
Cut Tape (CT)
500 : ¥14.36568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.75V
6V
0.6 ~ 6V
-
-
-
2A
-
-
ITE (Commercial)
OCP, SCP, UVLO
-40°C ~ 150°C
82%
Surface Mount
18-PowerLFQFN Module
0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm)
18-QFN (2.5x3.5)
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.