DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,554 In Stock | 1 : ¥256.48000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.6V | 20V | 2.5 ~ 24V | -2.5 ~ -24V | - | - | 1A, 1A | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm) | 77-BGA (15x9) | - | - | |||
494 In Stock | 1 : ¥406.53000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | |||
479 In Stock | 1 : ¥76.35000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.25V | 3.6V | 0.5 ~ 2.5V | 0.5 ~ 2.5V | - | - | 2A, 2A | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-LFLGA Module | 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) | 24-LGA (3x4) | - | - |