DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,991 In Stock 966 Factory | 1 : ¥26.68000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 7V | 28V | 5V | - | - | - | 500mA | 3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 92% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | |||
1,023 In Stock 966 Factory | 1 : ¥53.36000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 24V | - | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 85% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | |||
1,004 In Stock 506 Factory | 1 : ¥171.01000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 85°C | 75% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | |||
558 In Stock | 1 : ¥505.89000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 2.5A | 8.3 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C (With Derating) | 83% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | |||
1 In Stock 44 Factory | 1 : ¥171.01000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 166mA | 2 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 85°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low |