DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
SIMPLE SWITCHER®µModule®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Voltage - Input (Min)
2.95V4.5V
Voltage - Input (Max)
17V20V
Voltage - Output 1
0.6 ~ 5.5V0.6 ~ 5V
Current - Output (Max)
10A12A
Features
OCP, OTP, UVLOOVP, SCP, UVLO
Efficiency
94%95%
Package / Case
42-BQFN Module133-BLGA Module
Size / Dimension
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm)
Supplier Device Package
42-B3QFN (10x10)133-LGA (15x15)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
42-QFN
LMZ31710RVQT
DC DC CONVERTER 0.6-5.5V 55W
Texas Instruments
709
In Stock
1 : ¥145.97000
Cut Tape (CT)
250 : ¥117.07872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.95V
17V
0.6 ~ 5.5V
-
-
10A
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 85°C
94%
Surface Mount
42-BQFN Module
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)
42-B3QFN (10x10)
Enable, Active High
133 BLGA
LTM4601AEV#PBF
DC DC CONVERTER 0.6-5V
Analog Devices Inc.
362
In Stock
1 : ¥276.80000
Tray
Tray
Active
Non-Isolated PoL Module
1
4.5V
20V
0.6 ~ 5V
-
-
12A
ITE (Commercial)
OVP, SCP, UVLO
-40°C ~ 85°C
95%
Surface Mount
133-BLGA Module
0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm)
133-LGA (15x15)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.