DC DC Converters

Results: 2
Manufacturer
Murata Power Solutions Inc.XP Power
Series
IL (2W)MEV1 (1W)
Voltage - Output 1
5V12V
Current - Output (Max)
84mA400mA
Power (Watts)
1 W2 W
Voltage - Isolation
1 kV3 kV
Efficiency
80%87.5%
Package / Case
4-SIP Module7-SIP Module, 4 Leads
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
IL Series
IL2405S
DC DC CONVERTER 5V 2W
XP Power
7,579
In Stock
1 : ¥66.85000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
-
400mA
2 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
Through Hole
4-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
-
164
In Stock
1 : ¥55.58000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
12V
-
-
-
84mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
87.5%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.