DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
767 In Stock | 1 : ¥145.15000 Tray | Tray | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | 1.2A | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm) | Enable, Active Low | |||
518 In Stock | 1 : ¥333.24000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 12V | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 123°C | 93.1% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.37" H (58.4mm x 22.9mm x 9.4mm) | Enable, Active Low | |||
184 In Stock | 1 : ¥336.68000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 2.5A | 30 W | 1.6 kV | ITE (Commercial) | Remote On/Off, UVLO | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active Low |