DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
987 In Stock | 1 : ¥64.45000 Cut Tape (CT) 250 : ¥55.22408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 0.8 ~ 5V | - | - | - | 3A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 96% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | - | |||
88 In Stock | 1 : ¥414.10000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 5 kV | Medical | OCP, OVP, SCP | -40°C ~ 90°C (With Derating) | 86.5% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | CB, cURus |