DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,164 In Stock | 1 : ¥85.86000 Cut Tape (CT) 750 : ¥55.89377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 21V | 27V | 18 ~ 25V | - | - | - | - | - | 3 kV | ITE (Commercial), Medical | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | - | - | Surface Mount | 36-BSSOP (0.295", 7.50mm Width) | 0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm) | 36-SSOP | Enable, Active Low | - | 60950-1; 62368-1 | |||
7,297 In Stock | 1 : ¥63.33000 Cut Tape (CT) 2,000 : ¥34.60095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 140mA, 80mA | 500 mW | 5 kV | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | 60% | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | Enable, Active High | CQC, UL, VDE | 60950-1; 62368-1 |