DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,143 In Stock | 1 : ¥34.81000 Cut Tape (CT) 3,000 : ¥17.49077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 65V | 5V | - | - | - | 100mA | - | - | - | -40°C ~ 125°C | 83% | Surface Mount | 10-LDFN Exposed Pad, Module | 0.15" L x 0.11" W x 0.07" H (3.7mm x 2.8mm x 1.9mm) | 10-uSIP (3.8x3) | - | - | - | ||
9 In Stock | 1 : ¥947.25000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 30V | 60V | 12V | - | - | - | 25A | 300 W | ITE (Commercial) | Adjustable Output, Heat Sink, Load Sharing, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97.3% | Surface Mount | 120-BBGA Module | 0.63" L x 0.63" W x 0.41" H (16.0mm x 16.0mm x 10.3mm) | 120-BGA (16x16) | Enable, Active High | - | - |