DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,261 In Stock | 1 : ¥23.89000 Cut Tape (CT) 3,000 : ¥11.99014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 3.3V | - | - | - | 2A | - | ITE (Commercial) | Remote On/Off | -40°C ~ 125°C | 95% | Surface Mount | 10-TFDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | 10-uSIP (2.5x2) | - | - | - | |||
6,134 In Stock 32,500 Factory | 1 : ¥101.84000 Cut Tape (CT) 2,500 : ¥42.74893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 4.5V | 36V | 5V | - | - | - | 2A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 24-SMD Module Exposed Pad | - | 24-eMGA (4x4) | - | - | - | |||
2,369 In Stock | 1 : ¥11.58000 Cut Tape (CT) 700 : ¥9.28660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 15V | 36V | 12V | - | - | - | 500mA | 6 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 94% | Surface Mount | 4-SMD Module | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | - | - | - | - | |||
0 In Stock 5,000 Factory Check Lead Time | 1 : ¥81.35000 Cut Tape (CT) 2,500 : ¥44.42315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 60V | 0.9 ~ 12V | - | - | - | 1A | 12 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | Surface Mount | 12-WFDFN Exposed Pad | 0.14" L x 0.14" W x 0.10" H (3.5mm x 3.5mm x 2.5mm) | 12-eMGA (3.5x3.5) | - | - | - |