DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
477 In Stock | 1 : ¥68.63000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.75V | 5.25V | 12V | - | - | - | 83mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 71% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥125.61000 Tube | Tube | Active | Isolated Module | 1 | 9.6V | 14.4V | 5V | - | - | - | 200mA | 1 W | 5 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 9-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | - | - | CB, cURus |