DC DC Converters

Results: 3
Manufacturer
GAPTEC ElectronicWürth Elektronik
Series
LMTM78_1.0MagI³C, VDLM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Outputs
12
Voltage - Input (Min)
4V8V
Voltage - Input (Max)
18V36V
Voltage - Output 1
0.8V ~ 17V6.5V
Voltage - Output 2
-6.5V-
Current - Output (Max)
1A1A, 500mA3A
Applications
ITE (Commercial)Medical
Features
Adjustable OutputOCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 85°C
Efficiency
92%95%
Package / Case
6-BDFN Module16-PowerBELGA Module
Size / Dimension
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)0.35" L x 0.35" W x 0.12" H (9.0mm x 9.0mm x 3.0mm)
Supplier Device Package
6-DFN (9x7)16-LGA-EP (9x9)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
16-LGA-EP
171031801
DC DC CONVERTER 0.8V-17V
Würth Elektronik
2,823
In Stock
1 : ¥81.19000
Cut Tape (CT)
1,000 : ¥60.21900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4V
18V
0.8V ~ 17V
-
-
-
3A
Medical
OCP, OTP, SCP, UVLO
-40°C ~ 85°C
95%
Surface Mount
16-PowerBELGA Module
0.35" L x 0.35" W x 0.12" H (9.0mm x 9.0mm x 3.0mm)
16-LGA-EP (9x9)
-
-
-
16-LGA-EP
171011801
DC DC CONVERTER 0.8V-17V
Würth Elektronik
1,956
In Stock
1 : ¥81.19000
Cut Tape (CT)
1,000 : ¥60.21900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4V
18V
0.8V ~ 17V
-
-
-
1A
Medical
OCP, OTP, SCP, UVLO
-40°C ~ 85°C
95%
Surface Mount
16-PowerBELGA Module
0.35" L x 0.35" W x 0.12" H (9.0mm x 9.0mm x 3.0mm)
16-LGA-EP (9x9)
-
-
-
MFG_LMTM78_15-1.0
LMTM78_6.5-1.0
NON-ISOLATED POL MODULE DC DC CO
GAPTEC Electronic
649
In Stock
1 : ¥16.09000
Cut Tape (CT)
400 : ¥12.81100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Non-Isolated PoL Module
2
8V
36V
6.5V
-6.5V
-
-
1A, 500mA
ITE (Commercial)
Adjustable Output
-40°C ~ 105°C (With Derating)
92%
Surface Mount
6-BDFN Module
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
6-DFN (9x7)
-
-
62368-1
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.