DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : ¥854.31000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 48V | - | - | - | 6.25A | 300 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 96% | Through Hole | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | CE, cURus, TUV | - | |||
4 In Stock | 1 : ¥2,630.09000 Tray | Tray | Active | Isolated Module | 1 | 16V | 50V | 28V | - | - | - | 11.43A | 320 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Standby Output | -40°C ~ 125°C | 93.6% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm) | - | - | CE, cURus, TUV | 60950-1 |