DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 300 : ¥15.70127 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 500mA | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 90% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | Enable, Active High | - | |||
0 In Stock | 1 : ¥24.97000 Cut Tape (CT) 300 : ¥22.24037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Linear Regulator Replacement | 1 | 6.5V | 36V | 5V | - | - | - | 500mA | 2.5 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 90% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE |