DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
249 In Stock | 1 : ¥162.24000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 1.5A | 7.5 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 100°C | 82% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | 62368-1 | |||
83 In Stock | 1 : ¥234.11000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - |