DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,835 In Stock | 1 : ¥196.96000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 16V | 0.6 ~ 3.3V | - | - | - | 10A | - | - | ITE (Commercial) | OCP, OVP | -40°C ~ 125°C | - | Surface Mount | 68-BBGA Module | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | 68-BGA (15x9) | - | - | - | |||
42 In Stock | 1 : ¥114.93000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 1.5A | 5 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Floating | CE | - |