DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
206 In Stock | 1 : ¥394.97000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | 1A, 1A | 10 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -40°C ~ 80°C | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | - | - | - | |||
80 In Stock | 1 : ¥278.23000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | 1A, 1A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 84% | Through Hole | 6-DIP Module | - | Enable, Active High | EN | 55032 Class A |