DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,184 In Stock | 1 : ¥362.73000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 2A | 10 W | 4 kV | Medical | OCP, OVP, SCP, UVLO | -40°C ~ 80°C | 86% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | - | |||
94 In Stock 126 Factory | 1 : ¥701.20000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 2A | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 84% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
369 In Stock | 1 : ¥253.03000 Tube | Tube | Active | Isolated Module | 1 | 10V | 17V | 5V | - | - | - | 1.2A | 6 W | 3 kV | Medical | OCP, OVP, SCP, UVLO | -20°C ~ 100°C | 78% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | - |