DC DC Converters

Results: 3
Manufacturer
CUI Inc.Traco PowerXP Power
Series
JCE (3W)PUZ3-D (3W)TEN 3N (3W)
Product Status
ActiveNot For New Designs
Features
OCP, SCPSCP
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 85°C (With Derating)
Efficiency
80%83%84%
Package / Case
24-DIP Module, 7 Leads24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
Approval Agency
CB, cCSAusEN
Standard Number
55024; 55032 Class A62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
Standard Number
PUZ3-D Series
PUZ3-D12-S24-D
DC DC CONVERTER 24V 3W
CUI Inc.
238
In Stock
1 : ¥95.23000
Tube
Tube
Not For New Designs
Isolated Module
1
9V
18V
24V
-
-
-
125mA
3 W
1.5 kV
ITE (Commercial)
OCP, SCP
-40°C ~ 105°C
83%
Through Hole
24-DIP Module, 8 Leads
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
EN
55024; 55032 Class A
TEN 3-0512N
TEN 3-1215N
DC DC CONVERTER 24V 3W
Traco Power
28
In Stock
1 : ¥115.18000
Tube
Tube
Active
Isolated Module
1
9V
18V
24V
-
-
-
125mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
84%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
CB, cCSAus
-
JCE03 Series
JCE0312S24
DC DC CONVERTER 24V 3W
XP Power
11
In Stock
1 : ¥102.86000
Tube
Tube
Active
Isolated Module
1
9V
18V
24V
-
-
-
125mA
3 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
80%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
-
62368-1
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.