DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
743 In Stock | 1 : ¥95.46000 Cut Tape (CT) 250 : ¥79.53380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 20V | 0.8 ~ 6V | - | - | - | 3A | ITE (Commercial) | UVLO | -40°C ~ 125°C | 92% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | |||
544 In Stock | 1 : ¥185.57000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.6 ~ 5V | - | - | - | 8A | ITE (Commercial) | - | -40°C ~ 125°C | 98% | Surface Mount | 68-BLGA, Module | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | 68-LGA (15x9) | |||
95 In Stock | 1 : ¥411.70000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.6 ~ 5.5V | - | - | - | 20A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | 88% | Surface Mount | 133-BBGA Module | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | 133-BGA (15x15) | |||
43 In Stock | 1 : ¥472.65000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) |