DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,066 In Stock | 1 : ¥217.07000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 1A | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 71°C | 81% | Through Hole | 8-DIP Module | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | |||
0 In Stock | 1 : ¥37.27000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 81% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) | - | EN, UL | 55024; 55032 Class A; 60950-1 |