DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
494 In Stock | 1 : ¥114.11000 Tube | Tube | Obsolete | Linear Regulator Replacement | 1 | 9V | 72V | 3.3V | - | - | 500mA | 1.65 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 82% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Linear Regulator Replacement | 1 | 9V | 72V | 5V | - | - | 500mA | 2.5 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 87% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - |